• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UBC Bearing LM12749/LM12710 Tapered roller bearing Bore diameter 22 mm Outside diameter 45.237 mm Rotational speed (max.

1/4
Product type
Tapered roller bearing
Bore Ø
22 mm
Outside Ø
45.237 mm
Type
LM12749/LM12710
Manufacturer part #
LM12749/LM12710
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Type

LM12749/LM12710

Product type

Tapered roller bearing

Manufacturer part #

LM12749/LM12710

Bore Ø

22 mm

Outside Ø

45.237 mm

Dim

(d x D x T) 22 x 45,237 x 16,637 mm

Rotational speed (max.)

7500 U/min

Dimensions

(d x D x T) 22 x 45,237 x 16,637 mm

Dynamic load rating (radial)

26200 N

Radial load rating

30500 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 199424 UBC Bearing LM12749/LM12710 Tapered roller bearing Bore diameter 22 mm Outside diameter 45.237 mm Rotational speed (max.

Description

Tapered roller bearings consist of robust tapered outer and inner races, tapered rollers retained by a cage. This type of bearing is not self retaining. This allows fitting rollers/cage and outer race separately. Tapered roller bearings are able to withstand high radial and one-sided axial load. Generally a second bearing mirroring the first bearing is fitted to offset the load.

Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = larger contact area
· X = outer dimensions comply with global standards
· P5 = tolerance raing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.