• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fairphone FP5 Loudspeaker Spare speaker Compatible with (mobile phone): Fairphone 5 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length: 20.39mm
  • Width 68.4mm
  • Thickness: 5.7mm
  • Weight 5g
Product type

Spare speaker

Content

1 pc(s)

Dim

(L x W x H) 20.39 x 68.4 x 5.7 mm

Weight

0

Factory colour

Black

Compatible with

Fairphone 5

Compatible with

Fairphone

Width

68.4 mm

Height

5.7 mm

Length

20.39 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992875 Fairphone FP5 Loudspeaker Spare speaker Compatible with (mobile phone): Fairphone 5 1 pc(s)

Description

No distortion. Crystal-clear listening pleasure. The speaker ensures perfect sound for your Fairphone 5.

A real treat for your ears! This speaker makes for the great sound of the Fairphone 5. Whether you're telephoning via video with friends, playing online, watching films or listening to music – the distortion-free sound quality of the speaker is the ultimate. But WAS sounds even better in our ears, is the fact that the speaker contains recycled rare earths. This unit also includes the vibration motor made from conflict-free, fair tungsten.

This text is machine translated.

Scope of delivery

  • Speakers and safety and health guide

Hints

For Fairphone 5 only. Not compatible with older models.