• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fairphone FP5 Ultrawide Camera Ultra wide-angle camera Compatible with (mobile phone): Fairphone 5 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length: 21.13mm
  • Width 12.68mm
  • Thickness: 7.08mm
  • Weight: 0.3g
Product type

Ultra wide-angle camera

Content

1 pc(s)

Dim

(L x W x H) 21.13 x 12.68 x 7.08 mm

Resolution

50 MP

Weight

0.3 g

Factory colour

Black/silver

Compatible with

Fairphone 5

Compatible with

Fairphone

Width

12.68 mm

Height

7.08 mm

Length

21.13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992878 Fairphone FP5 Ultrawide Camera Ultra wide-angle camera Compatible with (mobile phone): Fairphone 5 1 pc(s)

Description

With the 50 MP ultra-wide-angle camera your photos and videos get a real cinema feeling.

In the Fairphone 5's high-quality triple camera system, you can now also replace individual cameras. The 50 megapixel ultra-wide angle camera features a finely tuned Sony prime lens for spectacular landscape shots that really capture the big picture. Group recordings have never been so easy. Turn on auto focus when you switch to Ultra Wide Angle so that everyone can see in the photo while keeping everything sharp. You can also use the ultra-wide angle camera for creative close-ups!

This text is machine translated.

Hints

For Fairphone 5 only. Not compatible with older models.