• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 110115 H0 Central city train station

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

H0 Central city train station

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

Type

Central city train station

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 446 x 160 x 130 mm

Length

446 mm

Width

160 mm

Height

130 mm

Era

yo

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574326 Faller 110115 H0 Central city train station

Description

A classical city station with richly decorated facades on the railway and street side, large entrance hall and many decoration parts for inside and outside.

This text is machine translated.

Features

  • This kit contains: 335 individual parts in 9 colors, window parts, 5 curtain masks, 1 decoration and 1 construction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)