• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 120180 H0 Train station hall

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Train station hall

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

Type

Train station hall

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 417 x 178 x 122 mm

Length

417 mm

Width

178 mm

Height

122 mm

Era

yo

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574329 Faller 120180 H0 Train station hall

Description

The FALLER models of Art are recommended in terms of their design style and her size. 110113 and Art. 110115. Steam and overhead line operation is possible. Passage width can be varied, so that the hall can be driven on 2-track with all standard track systems.The roof is only attached and can be removed if necessary. Can be illuminated with 1 light strip (Art. 180659).

This text is machine translated.

Features

  • This kit contains: 95 individual parts in 3 colors, 1 decoration and 1 assembly instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 140.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)