• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0066020 H0 Platform system for MÄRKLIN® C-Track

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Platform system for MÄRKLIN® C-Track

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

H0

Type

Platform system for MÄRKLIN® C-Track

Age category

15 years and over

Type

HR foam prefab

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274734 NOCH 0066020 H0 Platform system for MÄRKLIN® C-Track

Description

The perfect C-track platform!
Platform system for Märklin® C-Track® made of structural hard foam.

With the new platform system from the well-known STILL structural hard foam we offer the friends of THE Märklin® C-track® a perfect and at the same time very simple method to build realistic platforms. The platforms are ideal for all epoch III and IV railway systems.

By combining the elements, all conceivable platform situations can be built in the model:
- The rigid foam platforms can be used in situations where there is sufficient space for long straight platforms.
- on the other hand, the platforms are also ideal if short platforms are required, which reach as far as possible to the points. For this installation situation we also offer the set "Platform Epoch III – IV, Set (4-part)«, which contains all the necessary elements for a short platform.

The platforms are hand-colored finished models from the well-known STILL structural hard foam. Thanks to the special features of this material, the platforms are easy to rework. They can be shortened, for example, with a fine saw or a sharp cutter. The still landscape colors are best suitable for subsequent coloring.

The system consists of four components:

- straight platform, 18 cm long

- straight platform with track exit, 18 cm long

- straight track rising (two pieces), each 12 cm long

- rising left and rising right, each 12 cm long

This text is machine translated.

Features

  • Platform Epoch III – IV, set (4-part) for Märklin© C-track©, consisting of 1 piece platform, 1 piece platform with track exit, 1 piece bent end each for radius (R2) 437 mm, left and right, overall dimensions 60 x 3.8 cm, 1.5 cm high

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)