• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 120497 H0 Steel bridge 2-rail (L x W x H) 475 x 164 x 145 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

  • Detailed
  • Lifelike
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Product type

Steel bridge

No. of tracks

2-rail

Type

Assembly kit

Length

475 mm

Width

164 mm

Height

145 mm

Dim

(L x W x H) 475 x 164 x 145 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865551 Faller 120497 H0 Steel bridge 2-rail (L x W x H) 475 x 164 x 145 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)