• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 120505 H0 Arched bridge 2-rail (L x W x H) 1015 x 137 x 217 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 Modern arch bridge

  • Detailed
  • Lifelike
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Size

H0

Product type

Arched bridge

No. of tracks

2-rail

Type

Assembly kit

Length

1015 mm

Width

137 mm

Height

217 mm

Dim

(L x W x H) 1015 x 137 x 217 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574236 Faller 120505 H0 Arched bridge 2-rail (L x W x H) 1015 x 137 x 217 mm

Description

Fascination bridge construction! Modern, wide-stretched concrete arch bridge with two subsequent bridge fields and two side-bearings in accordance with the Thuringian Rehtal bridge. 2-track passable and can be used for all model tracks.

This text is machine translated.

Features

  • This kit contains: 215 individual parts in 4 colors and 1 assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)