• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130024 H0 Blower hall with pipe

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 Blower hall with pipe

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Blower hall with pipe

Type

Assembly kit

Dim

(L x W x H) 256 x 190 x 210 mm

Length

256 mm

Width

190 mm

Height

210 mm

Era

III

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782481 Faller 130024 H0 Blower hall with pipe

Description

This detail-packed fan hall including pipes holds an industrial atmosphere of entry to the model construction system - perfectly tuned to the furnace model. The so-called blast furnace wind was created with huge fans – the hot air, which was indispensable for the melting process in the blast furnace. Through a branched network of wind turbines, the air continued to flow to the wind heaters, where it was brought to high temperatures. Ideal can be combined with the pipe set (Art. 180327) to represent the industrial character even more authentic.

This text is machine translated.

Scope of delivery

  • 200 parts in 8 colors
  • Window film
  • 1 Gardening mask
  • 1 construction manual.

Hints

Use plastic adhesive for building Faller EXPERT.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)