• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130165 H0 Conveyor belt with cover hood

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Conveyor belt with cover hood

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

  • Dim. (LxWxH) 275 x 26 x 27 mm, 52 x 7 x 80 mm (2 x), 42 x 7 x 120 mm (2 x)
Size

H0

Type

Conveyor belt with cover hood

Age category

15 years and over

Type

Assembly kit

Length

52 mm

275 mm

42 mm

Era

IV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685049 Faller 130165 H0 Conveyor belt with cover hood

Description

Gravel, sand and chippings. Conveyor system for bulk materials, protected by a corrugated metal cover hood. Can also be used as a supplement to the model "Modern Ballast", art. 130164. Model without function.

This text is machine translated.

Scope of delivery

  • 32 pieces
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)