• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 12 266 H0 Old quarry and stone breaking work

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0/TT old quarry and stone breaking work

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Old quarry and stone breaking work

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 333 x 70 x 170 mm

Length

333 mm

Width

70 mm

Height

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211090 Auhagen 12 266 H0 Old quarry and stone breaking work

Description

In the proximity of the station "Forest church" in the ore mountains (distance Chemnitz - Anna berg/Buchholz - Bärenstein), our represented quarry plant is located at the mountain in romantic landscape. A detailed historical and technical illustration of built work of 1938 is attached to the kit. Field railway system, some field track Lorries, corrugated sheet garages, the equipment shed and the privy also belong to it The quarry plant is designed for truck and railway loading (back side).

Features

  • Auhagen kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)