• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130164 H0 Modern gravel plant

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Modern gravel plant

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

H0

Type

Modern gravel plant

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 620 x 192 x 350 mm

Length

620 mm

Width

192 mm

Height

350 mm

Era

IV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685048 Faller 130164 H0 Modern gravel plant

Description

Large gravel works with enclosed treatment plant, six storage silos, loading routes, an elevator, a long conveyor belt with cover hood, and various platforms, walkways and stairs for the workers. The model can also be used in tunnel construction projects to illustrate the further processing of the broken stone material. Model without function.

This text is machine translated.

Scope of delivery

  • 647 parts in 6 colors
  • Window parts
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)