• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 222224 N Agricultural trade

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N Agricultural trade

  • For creating industrial estate model scapes
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

N

Type

Agricultural trade

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 165 x 80 x 110 mm

Length

165 mm

Width

80 mm

Height

110 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685100 Faller 222224 N Agricultural trade

Description

Warehouse for agricultural trade with office space, attached shed and loading ramps on both sides.

This text is machine translated.

Scope of delivery

  • 79 parts in 5 colors
  • Window film
  • Gardening mask
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)