Create atmosphere with timeless design. 3er set of a parking light in detailed design, one-flame, with hexagonal lamp head. The characteristic shape of the lamp has shaped the image in many parks for decades. The lantern is particularly suitable for the atmospheric lighting of old towns, historical sceneries and parks. The model is made of filigree plastic and is equipped with long-life LED technology. Ready for connection for 12 V DC. Use Faller transformer 50 VA 50-60Hz, Art. 180641. Height: 55 mm. Colour: black Light color: Warm white. Contains 3 pieces
This text is machine translated.
Description
Create atmosphere with timeless design. 3er set of a parking light in detailed design, one-flame, with hexagonal lamp head. The characteristic shape of the lamp has shaped the image in many parks for decades. The lantern is particularly suitable for the atmospheric lighting of old towns, historical sceneries and parks. The model is made of filigree plastic and is equipped with long-life LED technology. Ready for connection for 12 V DC. Use Faller transformer 50 VA 50-60Hz, Art. 180641. Height: 55 mm. Colour: black Light color: Warm white. Contains 3 pieces
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.