• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller N Whip-type lamp post Single Assembled 272220 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N LED street whip lights

  • Delicate design
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

  • Light color: cool white
Size

N

Product type

Whip-type lamp post

Type

Single

Lamp type

LED

Type

Assembled

Max. operating voltage

12 V

Operating voltage

12 V (max)

Height

65 mm

Age category

15 years and over

Content

1 pc(s)

Description

Modern and widespread whip light. Particularly suitable for designing city, road and industrial galleries. The mast is made of metal and the lamp height can be adjusted variably. The filigree one-flame lamp is equipped with long-life LED technology. Height 65 mm.The product is ready for connection for 12 V DC. Use the 'Transformer«, Art. 180641.

This text is machine translated.

Accessories

(*All information is plus legal VAT)