• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAM14 Eltako Wireless Antenna module DIN rail Max. range (open field) 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Antenna module

Series

Eltako

Dim

(W x H x D) 128 x 90 x 45 mm

Power supply (LOV)

mains-powered

Operating voltage

230 V

12 V

Mounting type

DIN rail

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

30 m

Width

128 mm

Height

90 mm

Depth

45 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.0550 kg

Factory colour

Multicolour

DRA (DIN-rail adapter)

230 V

FALSE

FALSE

TRUE

FALSE

2

None

1

FALSE

FALSE

FALSE

126

128

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162171 FAM14 Eltako Wireless Antenna module DIN rail Max. range (open field) 30 m

Description

Radio antenna module for the Eltako RS485 bus with replaceable antenna. With integrated switched-mode power supply 12V DC/8W. Bidirectional. Encrypted radio. Stand-by loss only 1 watt. If required, a radio antenna FA250 or FA200 can be connected. Series installation device for mounting on mounting rail. 36mm wide, 58mm deep. Supply voltage 230V. The delivery includes 2 terminating resistors for attachment with imprint, 1/2 TE, 3 jumpers 1 TE (of which 1 replacement), 2 jumpers 1/2 TE (of which 1 replacement) and a jumper assembly tool SMW14. The FAM14 radio antenna module receives and tests all signals from the radio transmitters and repeaters in its reception range. These are passed on via an RS485 interface to downstream RS485 bus switching actuators: Up to 126 channels can be connected to the RS485 bus. Cross-wiring bus and power supply with jumper. The enclosed second terminating resistor must be attached to the last actuator. Up to 128 encrypted sensors can be taught in. Mini-USB for connecting a PC for creating a device list, for configuring the actuators with the help of the PC tool PCT14 and for data backup. A legalization code for downloading the PCT14 from the Eltako homepage is enclosed with the FAM14. At a load greater than 50% of the rated power of 8W, a half-division ventilation distance with the spacer DS14 is required on the left-hand side.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)