• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fanimation Zonix SN Ceiling fan 70 W (Ø x H) 132 cm x 393 mm Nickel (satin) incl. wall-mount switch

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Ceiling Fan Zonix Nickel

  • 3 reversible blades Ø 132 cm cherry/Walnut
  • With 4 Steps wall switch
  • This text is machine translated.

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

Switching stages

4

(Ø)

132 cm

70 W

Wing colour

Cherry tree

Walnut

Case colour

Nickel (satin)

Fan features

incl. wall-mount switch

Dim

(Ø x H) 132 cm x 393 mm

n.rel.

Rotor blades

3

Reversible rotation direction

Yes

Speed levels

4

Factory colour

Nickel

Material

Wood

Height

393 mm

Length

132 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560341 Fanimation Zonix SN Ceiling fan 70 W (Ø x H) 132 cm x 393 mm Nickel (satin) incl. wall-mount switch

Description

High-ceiling fan with 3 reversible blades with furniture veneer cherry/Walnut. Housing color nickel. Distance wing ceiling 35.5 cm (can be shortened). 4 steps using the wall switch.

This text is machine translated.

Scope of delivery

  • Ceiling Fan
  • Wall switch
  • Fixings
  • User manual.

More interesting products

(*All information is plus legal VAT)