• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® 894-008 Hook-and-loop cable tie screw-on Hook and loop pad (L x W) 225 mm x 13 mm Black 10 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FASTECH® 894-008 Hook-and-loop cable tie screw-on Hook and loop pad (L x W) 225 mm x 13 mm Black 10 pc(s)

Our service for you

  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.
  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

screw-on

Factory colour

Black

Length

225 mm

Width

13 mm

Content

10 pc(s)

Dim

(L x W) 225 mm x 13 mm

Manufacturer part #

894-008

Type

894-008

Documents & Downloads

Datasheet

Datasheet 541054 FASTECH® 894-008 Hook-and-loop cable tie screw-on Hook and loop pad (L x W) 225 mm x 13 mm Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 541054 FASTECH® 894-008 Hook-and-loop cable tie screw-on Hook and loop pad (L x W) 225 mm x 13 mm Black 10 pc(s)

Description

This technology replaces traditional fixing systems such as adhesive tape, screw bases and cable ties. The punched hole in the collar allows the strap to be secured with a screw.

More interesting products

(*All information is plus legal VAT)