• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® B25-ETN32HM9910 Hook-and-loop tape stick-on (hot melt adhesive) Micro hooks (L x W) 10 m x 25 mm Black 10 m

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.40)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive Velcro dispenser box

Our service for you

  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Micro hooks

Hook-and-loop feature

stick-on (hot melt adhesive)

Factory colour

Black

Length

10 m

Width

25 mm

Min. temperature

-5 °C

Max. temperature

+80 °C

Content

10 m

Dim

(L x W) 10 m x 25 mm

Manufacturer part #

B25-ETN32HM9910

Type

B25-ETN32HM9910

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428246 FASTECH® B25-ETN32HM9910 Hook-and-loop tape stick-on (hot melt adhesive) Micro hooks (L x W) 10 m x 25 mm Black 10 m

Description

The Hotmelt glue PS-A69 is suitable for almost all clean, smooth and grease-free surfaces. Exceptions are certain plastics with plasticizer content (e.g. PVC). Press the self-adhesive hook-and-loop tape firmly onto the surface and do not load until after 12 - 24 hours.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)