• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® B25-SKL01999910 Hook-and-loop tape stick-on (hot melt adhesive) Loop pad (L x W) 10 m x 25 mm Black 10 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.30)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive Velcro dispenser box

  • 100 % Polyamid
  • UV- and weather-resistant
  • Durable
  • Open and close up to 10000 times

Our service for you

  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Loop pad

Hook-and-loop feature

stick-on (hot melt adhesive)

Factory colour

Black

Length

10 m

Width

25 mm

Min. temperature

-5 °C

Max. temperature

+80 °C

Content

10 m

Dim

(L x W) 10 m x 25 mm

Manufacturer part #

B25-SKL01999910

Type

B25-SKL01999910

Documents & Downloads

Datasheet

Datasheet 1428290 FASTECH® B25-SKL01999910 Hook-and-loop tape stick-on (hot melt adhesive) Loop pad (L x W) 10 m x 25 mm Black 10 m

User & Safety Instructions

User & Safety Instructions 1428290 FASTECH® B25-SKL01999910 Hook-and-loop tape stick-on (hot melt adhesive) Loop pad (L x W) 10 m x 25 mm Black 10 m

Description

The Hotmelt glue PS-A69 is suitable for almost all clean, smooth and grease-free surfaces. Exceptions are certain plastics with plasticizer content (e.g. PVC). Press the self-adhesive hook-and-loop tape firmly onto the surface and do not load until after 12 - 24 hours.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)