• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® B25-STD133910 Hook-and-loop tape sew-on Hook and loop pad (L x W) 10 m x 25 mm Red 10 m

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.60)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop fastener dispenser box

  • 100% polyamide
  • UV- and weather-resistant
  • Durable up to
  • 10000 times open and close
  • This text is machine translated.
  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.
  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

sew-on

Factory colour

Red

Length

10 m

Width

25 mm

Max. temperature

+140 °C

Content

10 m

Dim

(L x W) 10 m x 25 mm

Manufacturer part #

B25-STD133910

Type

B25-STD133910

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2139079 FASTECH® B25-STD133910 Hook-and-loop tape sew-on Hook and loop pad (L x W) 10 m x 25 mm Red 10 m

More interesting products

(*All information is plus legal VAT)