• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® T0105099990305 Hook-and-loop tape stick-on (hot melt adhesive) Loop pad (L x W) 5000 mm x 50 mm Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.40)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FASTECH® T0105099990305 Hook-and-loop tape stick-on (hot melt adhesive) Loop pad (L x W) 5000 mm x 50 mm Black 1 pc(s)

  • 100% polyamide (nylon)
  • UV- and weather-resistant
  • Durable
  • Open and close up to 10,000 times

Our service for you

  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Loop pad

Hook-and-loop feature

stick-on (hot melt adhesive)

Factory colour

Black

Length

5000 mm

Width

50 mm

Min. temperature

-5 °C

Max. temperature

+80 °C

Content

1 pc(s)

Dim

(L x W) 5000 mm x 50 mm

Manufacturer part #

T0105099990305

Type

T0105099990305

Temperature range

of the adhesive -25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 531468 FASTECH® T0105099990305 Hook-and-loop tape stick-on (hot melt adhesive) Loop pad (L x W) 5000 mm x 50 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531468 FASTECH® T0105099990305 Hook-and-loop tape stick-on (hot melt adhesive) Loop pad (L x W) 5000 mm x 50 mm Black 1 pc(s)

Description

It can be cut to size as needed. It is backed with a high-quality pressure-sensitive adhesive.

Hints

One hook and one loop part are required.

More interesting products

(*All information is plus legal VAT)