• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastening slide HDSCS, MCP D HDSCS, MCP 1564562-2 TE Connectivity Content: 1 pc(s)

1/2
Image similar
Manufacturer part #
1564562-2
Factory colour
Red
Content
1 pc(s)
Type
HDSCS, MCP
Compatible with (details)
Panel thickness 2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

521 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.80 / piece)
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastening slide HDSCS, MCP D

Our service for you

Technical specifications

Manufacturer part #

1564562-2

Factory colour

Red

Content

1 pc(s)

Type

HDSCS, MCP

Compatible with (details)

Panel thickness 2.5 mm

Total number of pins

18

Connector system

automotive

Code

D

Temperature range

-40 to +140 °C °C

Case material

PBT GF

Documents & Downloads

Datasheet

Datasheet 1311602 Fastening slide HDSCS, MCP D HDSCS, MCP 1564562-2 TE Connectivity Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1311602 Fastening slide HDSCS, MCP D HDSCS, MCP 1564562-2 TE Connectivity Content: 1 pc(s)

Information

Information 1311602 Fastening slide HDSCS, MCP D HDSCS, MCP 1564562-2 TE Connectivity Content: 1 pc(s)

Description

Mounting slide for panel thickness 2.5 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.55*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)