• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron TLC/2.5A-470M-00 Choke Toroidal core Radial lead TLC/2.5A Contact spacing 18 mm 47 µH 2.5 A 1 pc(s)

Image similar
Product type
Choke
Type
Radial lead
Inductance (L)
47 µH
Features
Toroidal core
Type
TLC/2.5A
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.96 / piece)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thickness of wire: 0.75 mm.
Product type

Choke

Features

Toroidal core

Type

Radial lead

Type

TLC/2.5A

Inductance (L)

47 µH

Nominal current

2.5 A

(Ø)

23 mm

CS

18 mm

Content

1 pc(s)

Dim

(Ø) 23 mm

RoHS-compliant

Yes

Type

TLC/2.5A-470M-00

Documents & Downloads

Datasheet

Datasheet 437936 Fastron TLC/2.5A-470M-00 Choke Toroidal core Radial lead TLC/2.5A Contact spacing 18 mm 47 µH 2.5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 437936 Fastron TLC/2.5A-470M-00 Choke Toroidal core Radial lead TLC/2.5A Contact spacing 18 mm 47 µH 2.5 A 1 pc(s)

What kind of Coils & Chokes are you looking for?