• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron TLC/5A-101M-00 TLC/5A-101M-00 Choke Toroidal core Radial lead TLC/5A Contact spacing 18 mm 100 µH 5 A 1 pc(s)

Image similar
Product type
Choke
Type
Radial lead
Inductance (L)
100 µH
Features
Toroidal core
Type
TLC/5A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastron TLC/5A-101M-00 TLC/5A-101M-00 Choke Toroidal core Radial lead TLC/5A Contact spacing 18 mm 100 µH 5 A 1 pc(s)

Our service for you

Technical specifications

  • Thickness of wire: 1 mm.
Product type

Choke

Features

Toroidal core

Type

Radial lead

Type

TLC/5A

Inductance (L)

100 µH

Nominal current

5 A

(Ø)

45 mm

CS

18 mm

Content

1 pc(s)

Dim

(Ø) 45 mm

RoHS-compliant

Yes

Type

TLC/5A-101M-00

Documents & Downloads

Datasheet

Datasheet 438020 Fastron TLC/5A-101M-00 TLC/5A-101M-00 Choke Toroidal core Radial lead TLC/5A Contact spacing 18 mm 100 µH 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 438020 Fastron TLC/5A-101M-00 TLC/5A-101M-00 Choke Toroidal core Radial lead TLC/5A Contact spacing 18 mm 100 µH 5 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)