• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FatMax 25 mm ripping chisel STANLEY 0-16-261

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FatMax 25 mm ripping chisel

  • FatMax ripping chisel
  • Punch chisel with continuous blade ( Thru-Tang )
  • Blade and impact cap in one piece
  • Optimal energy transfer from the cap to the tip
  • Steel impact cap for the highest force use
  • High-quality ball-bearing steel - for highest durability of cutting surfaces and edges
  • Sheet is hardened over the entire length in accordance with ISO standard and carefully ground
  • Ergonomic, unbreakable grip with soft fabric inserts – for solid grip and maximum control
  • Corresponds to DIN Norm 5139

Technical specifications

Product type

Pairing chisel

Blade width

25 mm

Material

Ball bearing steel

Material properties

tempered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903883 FatMax 25 mm ripping chisel STANLEY 0-16-261

Description

Stanley 0-16-261 FatMax 25 mm ripping chisel

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)