• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI Crimp contact Minitek Total number of pins 1 77138-001LF 1 pc(s)

Image similar
Product type
Crimp contact
Connector type
Socket, straight
No. of rows
1
Series
Minitek
Total number of pins
1
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17570 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.08 / piece)
€ 0.12
-33 %
€ 2.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Minitek Contact

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Technical specifications

Product type

Crimp contact

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

Minitek

Pins per row

1

Total number of pins

1

Width

1.4 mm

Content

1 pc(s)

AWG max.

26

AWG (min.)

30

Dim

(L x W) 5.9 mm x 1.4 mm

Connection

Crimp

Manufacturer part #

77138-001LF

Industrial packaging

No

Contact material

Phosphorus bronze

Connector contact surface

Gold plated

Length

5.9 mm

max. cross section

0.128 mm²

Min. cross section

0.05 mm²

Type

77138-001LF

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517495 FCI Crimp contact Minitek Total number of pins 1 77138-001LF 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)