• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI D-SUB D15P13A4GX00LF D-SUB pin strip 90 ° Number of pins: 15 Print 1 pc(s)

Image similar
Product type
D-SUB pin strip
Connector type
Socket, horizontal mount
Number of pins
15
Connection
Print
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub plug

  • D-SUB pin strip
  • No. of rows: 2
  • Number of pins: 15

Technical specifications

Product type

D-SUB pin strip

Connector type

Socket, horizontal mount

Number of pins

15

Connection

Print

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

D15P13A4GX00LF

Contact material

Phosphorus bronze

Contact surface

Gold on nickel

Features

+ snap hook

+ clearance hole

Temperature range

-55 °C - +125 °C

Type

D-SUB

Documents & Downloads

Datasheet

Datasheet 1401530 FCI D-SUB D15P13A4GX00LF D-SUB pin strip 90 ° Number of pins: 15 Print 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)