
Highlights & Details
Mini Latch Housing
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
Mini-PV
- CS
2.54 mm
- Pins per row
4
- Total number of pins
4
- Width
10.08 mm
- Content
1 pc(s)
- Dim
(L x W) 13.84 mm x 10.08 mm
- Connection
Crimp
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
65240-004LF
- Factory colour
Blue
- Industrial packaging
No
- Insulation material
Thermoplastic UL94V-O
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Length
13.84 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Dubox / PV / Bergstik
Documents & Downloads
Datasheet
Datasheet 1401568 FCI Socket housing cable Mini-PV Total number of pins 4 Contact spacing: 2.54 mm 65240-004LF 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401568 FCI Socket housing cable Mini-PV Total number of pins 4 Contact spacing: 2.54 mm 65240-004LF 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 3.01*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























