• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feedthrough box 19 30 016 1132 19300161132 HARTING 1 pc(s)

Product type
Feedthrough box
Series
Han® B
Thread size
M40
Case material
Aluminium, die cast
Type
19 30 016 1132
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

19 30 016 1132

Product type

Feedthrough box

Series

Han® B

Manufacturer part #

19300161132

Features

Longitudinal brace

Thread size

M40

Case material

Aluminium, die cast

Series

Han® B

Content

1 pc(s)

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Single locking lever

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Other

IP65

Above

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3007387 Feedthrough box 19 30 016 1132 19300161132 HARTING 1 pc(s)

Datasheet 3007387 Feedthrough box 19 30 016 1132 19300161132 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007387 Feedthrough box 19 30 016 1132 19300161132 HARTING 1 pc(s)