• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feedthrough box 19 30 016 1141 19300161141 HARTING 1 pc(s)

Product type
Feedthrough box
Thread size
M32
Case material
Aluminium, die cast
Type
19 30 016 1141
Manufacturer part #
19300161141
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

19 30 016 1141

Product type

Feedthrough box

Manufacturer part #

19300161141

Thread size

M32

Case material

Aluminium, die cast

Content

1 pc(s)

IP65

FALSE

FALSE

Grey

Central clamp

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Other

IP65

Above

Cover

Metric

Documents & Downloads

Datasheet

Datasheet 3007396 Feedthrough box 19 30 016 1141 19300161141 HARTING 1 pc(s)

Datasheet 3007396 Feedthrough box 19 30 016 1141 19300161141 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007396 Feedthrough box 19 30 016 1141 19300161141 HARTING 1 pc(s)