• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 31309134006 Punch Suitable for (sheet metal tools) Fein Suitable for: BLK 5.0 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stamp, 3 mm CR

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Up to 3.0 mm stainless steel sheet (600 N/mm2)
Product type

Punch

Suitable for

Fein

Suitable for

BLK 5.0

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323495 Fein 31309134006 Punch Suitable for (sheet metal tools) Fein Suitable for: BLK 5.0 1 pc(s)

Description

Up to 3.0 mm stainless steel sheet (600 N/mm²)
suitable for: BLK 5.0

Hints

This text is machine translated.