• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 33901131080 Equipment case Plastic Orange (L x W x H) 470 x 275 x 116 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Tool Cases

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Equipment case

Suitable for

Fein ABOP 6

Fein ABOP 10

Fein ABOP 13-2

Fein ABOP 6

Fein ABOP 10

Fein ABOP 13-2

Material

Plastic

Factory colour

Orange

Width

275 mm

Height

116 mm

Length

470 mm

Dim

(L x W x H) 470 x 275 x 116 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323568 Fein 33901131080 Equipment case Plastic Orange (L x W x H) 470 x 275 x 116 mm

Description

With case insert and plastic box. Suitable for: ABOP ABOP 6, 10, 10, ABOP ABOP13-2, ABOP ABOP 6, 13-2.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.97€ 107.97*

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)