• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502152230 E-Cut Universal Bi-metallic 44 mm 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

E-Cut universal saw blade 44 mm x 60 mm 5 pcs.

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SLP

Saw blade width

44 mm

Saw blade length

60 mm

Width

44 mm

Material

Bi-metallic

Material suitability

Aluminium

Wood

Plasterboard

Plastic

Copper

Compatible with

Fein

Compatible with

SuperCut

MultiMaster

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407698 Fein 63502152230 E-Cut Universal Bi-metallic 44 mm 5 pc(s)

Description

Bi metal with corrugated Universal tooth system. Wide range of applications for sheet metal up to 2 mm, easily, Cu-Rohre, Wood, plasterboard and plastics. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16. Width, slim design for optimum cutting speed and excellent chip removal.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)