• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502169230 Carbide metal Semicircle blade 2.2 mm 90 mm 5 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard-metal saw blade 90 mm 5 pcs.

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Semicircle blade

Tool holder

SLP

Saw blade width

2.2 mm

(Ø)

90 mm

Length

90 mm

Material

Carbide metal

Material suitability

Structural lightweight concrete

Compatible with

Fein

Compatible with

MultiMaster

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407735 Fein 63502169230 Carbide metal Semicircle blade 2.2 mm 90 mm 5 pc(s)

Description

For cutting out defective tile joints. Also for milling slits in plaster, gas concrete and similar cnstruction materials as well as for cleaning and after work of joint. Not for very hard epoxy or cement joints. The economic alternative to diamond tools. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16. Segmented, ideal for working in corners and at edges without overlapping. Cutting width: approx 2.2 mm

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)