• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502175210 HSS 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS saw blade 100 mm 5 pcs.

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Circular saw blade

Tool holder

SLP

(Ø)

100 mm

Abrasive surface area diameter Ø

100 mm

Material

HSS

Material suitability

Sheet metal

Plastic

Wood

Non-ferrous metal

Compatible with

Fein

Compatible with

SuperCut

MultiMaster

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407740 Fein 63502175210 HSS 100 mm 1 pc(s)

Description

Bi for high durability. Metal teeth for sheet metal up to approx. 1 mm. Also for plastics, fiberglass, wood, cement, non-ferrous metals. Plan to the surface. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16. By circular shape and extra large diameter optimal cost-effectiveness.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)