• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502191210 E-Cut Carbide metal 35 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-Cut carbide saw blade 35 mm x 50 mm

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SLP

Saw blade width

35 mm

Saw blade length

50 mm

Width

35 mm

Length

50 mm

Abrasive surface area width

35 mm

Abrasive surface area length

50 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Plastic

Compatible with

Fein

Compatible with

MultiMaster

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407755 Fein 63502191210 E-Cut Carbide metal 35 mm 1 pc(s)

Description

Gentle on the material say with perfect clean cut edges in CFK-/glass-fiber reinforced materials without delamination. Especially suitable for precise cut-outs and short cuts. Accurate work up in corners and at edges. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)