• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502201230 E-Cut Long-Life Bi-metallic Plunge saw blade 32 mm 5 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

E-cut long-life saw blade 32 mm x 78 mm 5 pcs.

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SLM

Saw blade width

32 mm

Saw blade length

78 mm

Abrasive surface area width

32 mm

Material

Bi-metallic

Material suitability

Wood

Plasterboard

Plastic

Compatible with

Fein

Bosch

Compatible with

SuperCut

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407776 Fein 63502201230 E-Cut Long-Life Bi-metallic Plunge saw blade 32 mm 5 pc(s)

Description

Bi metal with geschrankter wood teeth for all wood, plasterboard and plastic materials. Excellent durability, high cutting quality and good work in progress. Extremely robust, non-sensitive against in the wood located on the nails (up to approx. 4 mm in diameter), brickwork etc. Starlock Max-Aufnahme, can be used on all multi-functional tools with an appropriate recording. With adapter for all fine SuperCut before 04/16. Long, narrow form for large immersion depths. Taillierung for optimum cutting speed and excellent chip removal.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)