• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502202210 E-Cut Standard Plunge saw blade 42 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

E-Cut standard saw blade 42 mm x 78 mm

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SLM

Saw blade width

42 mm

Saw blade length

78 mm

Width

42 mm

Length

78 mm

Material suitability

Wood

Plasterboard

Plastic

Compatible with

Fein

Bosch

Compatible with

SuperCut

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407779 Fein 63502202210 E-Cut Standard Plunge saw blade 42 mm 1 pc(s)

Description

Japan toothing for all wood, plasterboard and plastic materials, high cutting quality and good cutting speed. Max-Aufnahme star lock, it can be used on all multi-functional tools with an appropriate recording. With adapter for all fine SuperCut before 04/16. Length, Width form for large immersion depth and effective work. Taillierung for optimum cutting speed and excellent chip removal.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)