• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502204210 E-Cut Diamond 44 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

E-cut diamond saw blade 44 mm x 60 mm

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SLM

Saw blade width

44 mm

Saw blade length

60 mm

Width

44 mm

Length

60 mm

Material

Diamond

Material properties

DLC coated

Material suitability

Plastic

Compatible with

Fein

Bosch

Compatible with

SuperCut

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1407789 Fein 63502204210 E-Cut Diamond 44 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1407789 Fein 63502204210 E-Cut Diamond 44 mm 1 pc(s)

Description

Diamond coating for superior durability. Gentle on the material say with perfect clean cut edges in CFK-/glass-fiber reinforced materials without delamination. Especially suitable for precise cut-outs and short cuts. Accurate work up in corners and at edges. Max-Aufnahme star lock, it can be used on all multi-functional tools with an appropriate recording. With adapter for all fine SuperCut before 04/16.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)