• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502205220 E-Cut Precision Bi-metallic Plunge saw blade 35 mm 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

E-Cut Precision BIM Saw blade 35 mm x 50 mm 3 pieces.

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SL

Saw blade width

35 mm

Saw blade length

50 mm

Material

Bi-metallic

Material suitability

Wood

Plasterboard

Plastic

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Compatible with

MultiMaster

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407791 Fein 63502205220 E-Cut Precision Bi-metallic Plunge saw blade 35 mm 3 pc(s)

Description

Bi metal with double-row Japan toothing for all wood, Plasterboard and Soft plastics. Increased service life and robustness. The fastest work progress and highest precision. Universal Starlock Recording, suitable for all common multi-functional tools on the market. Small, slim design for optimum cutting speed and excellent chip removal.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)