• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502224410 Wood, Plasterboard, Plastic 1 pc(s)

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Tool holder

StarlockMax

Width

32 mm

Length

90 mm

Material

Wood

Plasterboard

Plastic

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763130 Fein 63502224410 Wood, Plasterboard, Plastic 1 pc(s)

Description

E-Cut Bi-Metal saw blade with TiN coating|Universal bi-metal saw blade with titanium coating for precise cuts and maximum service life|

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)