• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502230220 E-Cut HCS Plunge saw blade 65 mm 3 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Plunge saw blade E-Precision Cut 65 x 50 mm 3pcs.

  • Starlock recording
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SL

Saw blade width

65 mm

Saw blade length

50 mm

Material

HCS

Material suitability

Wood

Plasterboard

Plastic

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1604267 Fein 63502230220 E-Cut HCS Plunge saw blade 65 mm 3 pc(s)

Description

Double-row Japan toothing for all wood, Plasterboard and Soft plastics. The fastest work progress and highest precision. Extra-wide shape for maximum cutting performance and long straight cuts.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)