• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63806195210 Plastic Sander kit 115 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sanding set 7pcs.

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Sander kit

Tool holder

SLP

(Ø)

115 mm

Width

300 mm

Length

400 cm

Abrasive surface area diameter Ø

115 mm

Material

Plastic

Compatible with

Fein

Bosch

Compatible with

SuperCut

MultiMaster

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407841 Fein 63806195210 Plastic Sander kit 115 mm 1 pc(s)

Description

For fast and economical grinding of medium-sized areas. The alternative to eccentric or orbital sander. No kickback effect at edges. Easy to use, very good abrasion performance. With and without dust extraction can be used. Plastic carrier plate to avoid damage and marks on the workpiece. Starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16. Round shape, perforated design, hook-and-loop adhesive part.

Scope of delivery

  • Grinding plate Ø 115 mm
  • Each 2 perforated sheets sandpaper, grit sizes 60, 80, 180.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)