• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63903242210 Diamond 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond saw blade

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Semicircle blade

Tool holder

SLM

Width

100 mm

Length

150 cm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Marble

Epoxy resin

Trass

Compatible with

Fein

Bosch

Compatible with

SuperCut

Content

1 pc(s)

Height

50 mm

Weight

40 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407875 Fein 63903242210 Diamond 1 pc(s)

Description

For cutting through marble and concrete trass joints. Excellent service life. Also for very hard epoxy or cement joints. The right choice for frequent use and demanding tasks. Max-Aufnahme star lock, it can be used on all multi-functional tools with an appropriate recording. With adapter for all fine SuperCut before 04/16. Extra thin execution. Cutting width: approx 1.2 mm Segmented, ideal for working in corners and at edges without overlapping.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)