• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein AMM 500 PLUS AS 99100001559 Cordless oscillating tool 18 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cordless oscillating tool

Battery voltage

18 V

Idle oscillation rate

11000 - 18500 /min

Tool holder

Starlock

Cable length

0 cm

Weight

1.3 kg

Weight, information

without rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594913 Fein AMM 500 PLUS AS 99100001559 Cordless oscillating tool 18 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 337.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)