• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein Multimaster AMM 700 Max Top 71293661000 Cordless multifunction tool incl. rechargeables, incl. spare battery, incl.

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Multimaster AMM 700 Max Top 4.0 Ah AS

  • Anti-vibration system
  • StarlockPlus tool holder
  • QuickIN tool change
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • 2 x 2.0°
Product type

Cordless multifunction tool

Features

incl. rechargeables

incl. spare battery

incl. charger

incl. accessories

incl. case

Battery voltage

18 V

Battery capacity

4 Ah

Idle oscillation rate

10000 - 19500 /min

Tool holder

StarlockMax

QuickIN

Cable length

0 mm

No. of power packs included

2

Weight

1.1 kg

Weight, information

without rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616459 Fein Multimaster AMM 700 Max Top 71293661000 Cordless multifunction tool incl. rechargeables, incl. spare battery, incl.

Warranty Terms

Warranty Terms 2616459 Fein Multimaster AMM 700 Max Top 71293661000 Cordless multifunction tool incl. rechargeables, incl. spare battery, incl.

Description

Thanks to StarlockMax tool holder you have access to around 180 FEIN accessories of the power classes Starlock, StarlockPlus and StarlockMax.-18 V FEIN PowerDrive motor: Especially powerful and almost wear-free, brushless motor with Hohem efficiency as well as extreme load-carrying capacity and service life.-Tacho generator: Constant speeds even under load and continuous electronic speed control.-metal gears: High load-carrying capacity and maximum service life because all gear parts are made of metal.-Mechanical interface: For stationary operation in the table or drill stand mounting or for mounting the depth stop.-Electronic Cell Protection (ECP): ECP protects the battery against overloading, overheating and deep discharge.-The COOLPACK technology ensures a longer battery life and thus enables longer operating times.-The battery charge level can be read directly from the battery.-Compatible with AMPShare-/ Bosch Professional 18 V batteries.-Ideally equipped for every use. Mobile working with the L-BOXX system.-Electronic protection switch - protection for users when, for example, the saw blade is blocked.

This text is machine translated.

Features

  • Anti-vibration systemSafe and pleasant to work on for long-term, thanks to the lowest vibrations and excellent noise dampingStarlockPlus tool holderMore work progress and higher precision thanks to 100% loss-free power transmissionQuickINTool change in less than 3 seconds through patented tool-free FINE quick-clamping system

Scope of delivery

  • 1x battery Multimaster AMM 700 Max
  • 2 E-Cut standard saw blades curved (35 mm)2 E-Cut standard saw blades curved (65 mm)1 E-Cut Precision saw blade (35 mm)1 E-Cut Precision saw blade (65 mm)1 E-Cut long-life saw blade (10 mm)2 E-Cut long-life saw blades (35 mm)1 E-Cut long-life saw blade (32 mm)1 E-Cut long-life saw blade (42 mm)1 E-Cut Carbide Pro Saw blade (32 mm)1 saw blade segmented (Ø 85 mm)1 HM segment saw blade1 HM rasp (triangular)1 spatula1 cutter, mushroom-shaped1 multi-knife1 sanding plate punched10 sanding sheets each, punched (K 60, 80, 120, 180) 1 suction device1 Fast charger GAL 1880 CV2 Li-ion battery packs (18 V / 4 Ah)1 plastic tool case (L-Boxx 136)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)