• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder Cu-Rovlies Cleaning fleece (L x W x H) 60 x 130 x 6 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fields solder technology Cu-Rofleece cleaning fleece 130x60 mm, contents 10 pcs

  • Suitable for all metals
  • For quick, non-marking cleaning of the soldering joints in copper pipes and soldering fittings without metallic abrasion according to DVGW worksheet GW 2
  • Solvent-resistant (also removes residues containing grease and oil)
  • Can be used wet and dry

Technical specifications

Product type

Cleaning fleece

Dim

(L x W x H) 60 x 130 x 6 mm

Width

130 mm

Height

6 mm

Length

60 mm

Documents & Downloads

Security datasheet

Security datasheet 2255894 Felder Cu-Rovlies Cleaning fleece (L x W x H) 60 x 130 x 6 mm 10 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Metal-free cleaning pads for mechanical cleaning of metallic surfaces.

This text is machine translated.

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)