• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Feller Pushbutton White (matt) 167288 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Drop switch + 2x scene size 1x1 UP, white

  • Illuminated
  • Side lens
  • With plug-in terminals

Technical specifications

Type


Drop switch + 2x scene size 1x1 UP, white

Switch type function

Pushbutton

Product type

Two gang switch

Factory colour

White (matt)

Nominal voltage

230 V

Nominal current

2 A

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3396759 Feller Pushbutton White (matt) 167288 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3396759 Feller Pushbutton White (matt) 167288 1 pc(s)

Description

Pressure switch Store + 2x scene button/ size 1x1 / design: Flush / current: 2 switch contacts each 2A / voltage: 230V / additional function: Lighting adjustable, side lens, with plug clamps / mounting height: 13mm / mounting depth: 36mm / color: White / IP-protection class: IP20 / Wiser by Feller, EdizioDue

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.