• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Fellowes 0026501 A4 Blue, White 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.59 / piece)
€ 1.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

A4

Factory colour

Blue

White

Content

1 pc(s)

Product type description

Aktenbox

Spine width

100 mm

Depth

350 mm

Height

322 mm

Length

260 mm

Width

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 336316 Fellowes 0026501 A4 Blue, White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 336316 Fellowes 0026501 A4 Blue, White 1 pc(s)

Description

this an historic product which is not available, thus not updated anymore